MCAST168SB7224KTNA1J
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP

Overview of MCAST168SB7224KTNA1J by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCAST168SB7224KTNA1J by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-MCAST168SB7224KTNA1JTR-ND
DigiKey CAP CER 0.22UF 25V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0319
$0.0319 Buy Now
DISTI # MCAST168SB7224KTNA
Avnet Americas CAP ,MLCC ,0603,25V ,X7R,0.22UF 10% ,T&R - Tape and Reel (Alt: MCAST168SB7224KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0262
  • 8,000 $0.0256
  • 16,000 $0.0244
  • 24,000 $0.0199
  • 32,000 $0.0194
$0.0194 / $0.0262 Buy Now
DISTI # 963-T168SB7224KTNA1J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant 0
  • 1 $0.1600
  • 10 $0.1060
  • 100 $0.0540
  • 1,000 $0.0350
  • 4,000 $0.0310
  • 8,000 $0.0260
  • 100,000 $0.0250
$0.0250 / $0.1600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks 0
  • 4,000 $0.0196
$0.0196 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.0272
  • 12,000 $0.0254
  • 28,000 $0.0203
  • 52,000 $0.0197
  • 100,000 $0.0188
  • 152,000 $0.0186
  • 252,000 $0.0183
  • 500,000 $0.0180
$0.0180 / $0.0272 Buy Now

CAD Models for MCAST168SB7224KTNA1J by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCAST168SB7224KTNA1J by TAIYO YUDEN

MCAST168SB7224KTNA1J
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. MCAST168SB7224KTNA1J
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCAST168SB7224KTNA1J

This table gives cross-reference parts and alternative options found for MCAST168SB7224KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST168SB7224KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM188R71E224KA88C Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MCAST168SB7224KTNA1J vs GRM188R71E224KA88C
MMAST168SB7224KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MCAST168SB7224KTNA1J vs MMAST168SB7224KTNA01
MBJCT168BB7224KTPA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MCAST168SB7224KTNA1J vs MBJCT168BB7224KTPA01
MCSH18B224K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP SPC Multicomp MCAST168SB7224KTNA1J vs MCSH18B224K250CT
MT18B224K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP Walsin Technology Corporation MCAST168SB7224KTNA1J vs MT18B224K250CT
0603B224K250CR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCAST168SB7224KTNA1J vs 0603B224K250CR
C0603C224K3RAL7867 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP KEMET Corporation MCAST168SB7224KTNA1J vs C0603C224K3RAL7867
0603B224K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, Fenghua (HK) Electronics Ltd MCAST168SB7224KTNA1J vs 0603B224K250CT
0603B224K250ST Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, Fenghua (HK) Electronics Ltd MCAST168SB7224KTNA1J vs 0603B224K250ST
MCJCT168BB7224KTPA1J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP TAIYO YUDEN MCAST168SB7224KTNA1J vs MCJCT168BB7224KTPA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCAST168SB7224KTNA1J by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCAST168SB7224KTNA1J by TAIYO YUDEN

  • Please alert me when MCAST168SB7224KTNA1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCAST168SB7224KTNA1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCAST168SB7224KTNA1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCAST168SB7224KTNA1J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCAST168SB7224KTNA1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCAST168SB7224KTNA1J by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: