0603A3R9BVPT1.5
Mijo Technology
Description: Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 0;-/+30% TC, 0.0000039uF, 0603,

Overview of 0603A3R9BVPT1.5 by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603A3R9BVPT1.5 by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603A3R9BVPT1.5 by Mijo Technology

0603A3R9BVPT1.5
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2.5641%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2.5641%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603A3R9BVPT1.5
    Mijo Technology
    Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 0;-/+30% TC, 0.0000039uF, 0603,
    VS

Alternate Parts for 0603A3R9BVPT1.5

This table gives cross-reference parts and alternative options found for 0603A3R9BVPT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A3R9BVPT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603RN3R9B251NGT Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603RN3R9B251NGT
SQCSVA3R9BAQ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components 0603A3R9BVPT1.5 vs SQCSVA3R9BAQ3A
0603RN3R9B251NT Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603RN3R9B251NT
0603RN3R9B251PR Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603RN3R9B251PR
MK03V73R9BAT4A Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Kyocera AVX Components 0603A3R9BVPT1.5 vs MK03V73R9BAT4A
251SHS3R9BSEROHS CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS AND REACH COMPLIANT Temex Ceramics 0603A3R9BVPT1.5 vs 251SHS3R9BSEROHS
0603N3R9B251PHT-HS Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603N3R9B251PHT-HS
0603N3R9B251P Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603N3R9B251P
600S3R9BW250V CAPACITOR, CERAMIC, 250V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP American Technical Ceramics Corp 0603A3R9BVPT1.5 vs 600S3R9BW250V
0603RN3R9B251S Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors 0603A3R9BVPT1.5 vs 0603RN3R9B251S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603A3R9BVPT1.5 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603A3R9BVPT1.5 by Mijo Technology

Select Manufacturer
Which Manufacturer of 0603A3R9BVPT1.5 would you like to use for your alert(s)?
  • Please alert me when 0603A3R9BVPT1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603A3R9BVPT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603A3R9BVPT1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603A3R9BVPT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603A3R9BVPT1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603A3R9BVPT1.5 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: