Part Details for 0603N3R9B251P by Knowles Capacitors
Overview of 0603N3R9B251P by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N3R9B251P
0603N3R9B251P CAD Models
0603N3R9B251P Part Data Attributes
|
0603N3R9B251P
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N3R9B251P
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N3R9B251P
This table gives cross-reference parts and alternative options found for 0603N3R9B251P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N3R9B251P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN3R9B251NGT | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 0603N3R9B251P vs 0603RN3R9B251NGT |
SQCSVA3R9BAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N3R9B251P vs SQCSVA3R9BAQ3A |
0603RN3R9B251NT | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 0603N3R9B251P vs 0603RN3R9B251NT |
0603RN3R9B251PR | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 0603N3R9B251P vs 0603RN3R9B251PR |
MK03V73R9BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Kyocera AVX Components | 0603N3R9B251P vs MK03V73R9BAT4A |
251SHS3R9BSEROHS | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP, ROHS AND REACH COMPLIANT | Temex Ceramics | 0603N3R9B251P vs 251SHS3R9BSEROHS |
0603N3R9B251PHT-HS | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 0603N3R9B251P vs 0603N3R9B251PHT-HS |
600S3R9BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000039uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 0603N3R9B251P vs 600S3R9BW250V |
0603RN3R9B251S | Ceramic Capacitor, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | 0603N3R9B251P vs 0603RN3R9B251S |
0603N3R9B251YHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N3R9B251P vs 0603N3R9B251YHT |