Part Details for 0603ZD684MAT9A by Kyocera AVX Components
Overview of 0603ZD684MAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603ZD684MAT9A
0603ZD684MAT9A CAD Models
0603ZD684MAT9A Part Data Attributes
|
0603ZD684MAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZD684MAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | X5R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603ZD684MAT9A
This table gives cross-reference parts and alternative options found for 0603ZD684MAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZD684MAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X5R684M10TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 0603ZD684MAT9A vs NMC0603X5R684M10TRPLP10 |
NMC0603X5R684M10TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | 0603ZD684MAT9A vs NMC0603X5R684M10TRPLP10F |
CC0603MFX5R6BB684 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603ZD684MAT9A vs CC0603MFX5R6BB684 |
LMK107BJ684MA-T | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 0603ZD684MAT9A vs LMK107BJ684MA-T |
222224613761 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603ZD684MAT9A vs 222224613761 |
CC0603MKX5R6BB684 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0603ZD684MAT9A vs CC0603MKX5R6BB684 |
NMC0603X5R684M10TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | 0603ZD684MAT9A vs NMC0603X5R684M10TRP10F |
LMK107BJ684MA-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603ZD684MAT9A vs LMK107BJ684MA-B |
0603ZD684MAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603ZD684MAT9A vs 0603ZD684MAJ2A |
NMC0603X5R684M10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.68uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 0603ZD684MAT9A vs NMC0603X5R684M10TRPLP |