0603ZD684MAT9A vs CC0603MKX5R6BB684 feature comparison

0603ZD684MAT9A Kyocera AVX Components

Buy Now Datasheet

CC0603MKX5R6BB684 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP YAGEO CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.68 µF 0.68 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series X5R
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, BLISTER, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Height 0.8 mm
Length 1.6 mm
Package Style SMT
Width 0.8 mm

Compare 0603ZD684MAT9A with alternatives

Compare CC0603MKX5R6BB684 with alternatives