Part Details for 0603Y161GAXWMLS by SRT Micro Ceramique
Overview of 0603Y161GAXWMLS by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y161GAXWMLS
0603Y161GAXWMLS CAD Models
0603Y161GAXWMLS Part Data Attributes
|
0603Y161GAXWMLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603Y161GAXWMLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603Y161GAXWMLS
This table gives cross-reference parts and alternative options found for 0603Y161GAXWMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y161GAXWMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y161GAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAHB |
0603Y161GAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAXBD04 |
0603Y161GAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAHBMLS |
0603Y161GAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAXBMLS |
0603Y161GAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAXB |
0603Y161GAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAXVMLS |
0603Y161GAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAHW |
0603Y161GAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAXBD04MLS |
0603Y161GAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAHVD04 |
0603Y161GAHWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXWMLS vs 0603Y161GAHWD04 |