Part Details for 0603Y161GAXBD04MLS by SRT Micro Ceramique
Overview of 0603Y161GAXBD04MLS by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y161GAXBD04MLS
0603Y161GAXBD04MLS CAD Models
0603Y161GAXBD04MLS Part Data Attributes
|
0603Y161GAXBD04MLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603Y161GAXBD04MLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603Y161GAXBD04MLS
This table gives cross-reference parts and alternative options found for 0603Y161GAXBD04MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y161GAXBD04MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
060330500161GXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y161GAXBD04MLS vs 060330500161GXT |
0603Y161GAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXVD04 |
0603Y161GAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXWMLS |
0603Y161GAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXB |
0603Y161GAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXBD04 |
0603Y161GAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXVD04MLS |
0603Y161GAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAHVD04 |
0603Y161GAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAHBD04MLS |
0603Y161GAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAHWD04MLS |
0603Y161GAXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00016uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603Y161GAXBD04MLS vs 0603Y161GAXWD04MLS |