Part Details for 0603Y0163P30CCT by Syfer Technology
Overview of 0603Y0163P30CCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603Y0163P30CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603Y0163P30CCT-ND
|
DigiKey | CAP CER 3.3PF 16V C0G/NP0 0603 Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1134 | Buy Now |
Part Details for 0603Y0163P30CCT
0603Y0163P30CCT CAD Models
0603Y0163P30CCT Part Data Attributes
|
0603Y0163P30CCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603Y0163P30CCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y0163P30CCT
This table gives cross-reference parts and alternative options found for 0603Y0163P30CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y0163P30CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X339C4GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y0163P30CCT vs C0603X339C4GALAUTO7411 |
C0603T339C4GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603Y0163P30CCT vs C0603T339C4GBLTU |
C0603X339C4GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y0163P30CCT vs C0603X339C4GAL7411 |
C0603C339C4GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y0163P30CCT vs C0603C339C4GAL7081 |
C0603X339C4GALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603Y0163P30CCT vs C0603X339C4GALTU |
C0603C339C4GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | 0603Y0163P30CCT vs C0603C339C4GAL3325 |
C0603C339C4GAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603Y0163P30CCT vs C0603C339C4GAL |
C0603X339C4GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y0163P30CCT vs C0603X339C4GACAUTO7411 |
C0603T339C4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603Y0163P30CCT vs C0603T339C4GAC |
C0603X339C4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603Y0163P30CCT vs C0603X339C4GAC |