Part Details for C0603C339C4GAL by KEMET Corporation
Overview of C0603C339C4GAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C339C4GAL
C0603C339C4GAL CAD Models
C0603C339C4GAL Part Data Attributes
|
C0603C339C4GAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C339C4GAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C339C4GAL
This table gives cross-reference parts and alternative options found for C0603C339C4GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C339C4GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C339C4GACTU | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 16V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C339C4GAL vs C0603C339C4GACTU |
C0603X339C4GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C339C4GAL vs C0603X339C4GAC3190 |
SH18N3R3C160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C339C4GAL vs SH18N3R3C160CG |
C0603T339C4GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339C4GAL vs C0603T339C4GCCTU |
0603N3R3C160CR | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C339C4GAL vs 0603N3R3C160CR |
C0603T339C4GCL7040 | Ceramic Capacitor, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339C4GAL vs C0603T339C4GCL7040 |
C0603T339C4GAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C339C4GAL vs C0603T339C4GAC |
C0603X339C4GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C339C4GAL vs C0603X339C4GACAUTO7411 |
CC0603CPNPO7BN3R3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C339C4GAL vs CC0603CPNPO7BN3R3 |
C0603C339C4GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339C4GAL vs C0603C339C4GAL7040 |