There are no models available for this part yet.
Overview of 0603X562K500SNW by Capax Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 0603X562K500SNW by Capax Technologies Inc
Part Data Attributes for 0603X562K500SNW by Capax Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAPAX TECHNOLOGIES INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.838 mm
|
JESD-609 Code
|
e3
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.762 mm
|
Alternate Parts for 0603X562K500SNW
This table gives cross-reference parts and alternative options found for 0603X562K500SNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X562K500SNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCD188R71H562KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603X562K500SNW vs GCD188R71H562KA01D |
MC03KTB500562 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603X562K500SNW vs MC03KTB500562 |
MT18B562K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | 0603X562K500SNW vs MT18B562K500CT |
VCMS0603562K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603 | Vatronics Technologies Limited | 0603X562K500SNW vs VCMS0603562K050XB |
C0603T562K5RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603X562K500SNW vs C0603T562K5RAC7082 |
C0603T562K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | KEMET Corporation | 0603X562K500SNW vs C0603T562K5RAC3325 |
C0603T562K5RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603X562K500SNW vs C0603T562K5RBC7081 |
C0603C562K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | 0603X562K500SNW vs C0603C562K5RAC7867 |
C0603C562K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603X562K500SNW vs C0603C562K5RAC3190 |
C0603S562K5RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603X562K500SNW vs C0603S562K5RAC3190 |