0603N1R8D251PW
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,

Overview of 0603N1R8D251PW by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Automotive

CAD Models for 0603N1R8D251PW by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603N1R8D251PW by Knowles Capacitors

0603N1R8D251PW
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.889 mm
JESD-609 Code
e4
Length
1.52 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
27.7778%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
27.7778%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
0.762 mm
Want to compare parts?
  1. 0603N1R8D251PW
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603,
    VS

Alternate Parts for 0603N1R8D251PW

This table gives cross-reference parts and alternative options found for 0603N1R8D251PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N1R8D251PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
05002-1R8KDZM Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8D251PW vs 05002-1R8KDZM
0603N1R8D251DH-HK Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8D251PW vs 0603N1R8D251DH-HK
05002-1R8KDUH Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8D251PW vs 05002-1R8KDUH
05002-1R8KDU Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8D251PW vs 05002-1R8KDU
600S1R8DW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.778% +Tol, 27.778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8D251PW vs 600S1R8DW250XT
0603RN1R8D251K Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8D251PW vs 0603RN1R8D251K
0603N1R8D251NT Ceramic Capacitor, Multilayer, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603N1R8D251PW vs 0603N1R8D251NT
0603A1R8DVPB Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 0;-/+30% TC, 0.0000018uF, 0603, Mijo Technology 0603N1R8D251PW vs 0603A1R8DVPB
0603A1R8DVPT1.5 Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, 0;-/+30% TC, 0.0000018uF, 0603, Mijo Technology 0603N1R8D251PW vs 0603A1R8DVPT1.5
0603RN1R8D251S Ceramic Capacitor, Ceramic, 250V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8D251PW vs 0603RN1R8D251S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N1R8D251PW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N1R8D251PW by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603N1R8D251PW would you like to use for your alert(s)?
  • Please alert me when 0603N1R8D251PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N1R8D251PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N1R8D251PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N1R8D251PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N1R8D251PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N1R8D251PW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: