Part Details for 0603R-47NG by API Delevan
Overview of 0603R-47NG by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-47NGLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-47NGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1515SQ-47NGEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT |
Part Details for 0603R-47NG
0603R-47NG CAD Models
0603R-47NG Part Data Attributes
|
0603R-47NG
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603R-47NG
API Delevan
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Open Core | |
Core Material | CERAMIC | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for 0603R-47NG
This table gives cross-reference parts and alternative options found for 0603R-47NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603R-47NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC047GSB | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603R-47NG vs FHW0603UC047GSB |
0603CS-470EGTS | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | 0603R-47NG vs 0603CS-470EGTS |
1879812-8 | General Purpose Inductor, 0.047uH, 2%, 1 Element, SMD, 0603 | TE Connectivity | 0603R-47NG vs 1879812-8 |
WLCW1608Z0G47NPB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603R-47NG vs WLCW1608Z0G47NPB |
36501J47NGTDG | 1 ELEMENT, 0.047uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603R-47NG vs 36501J47NGTDG |
CT0603CS-47NG | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | 0603R-47NG vs CT0603CS-47NG |
FHW0603UC047GGB | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603R-47NG vs FHW0603UC047GGB |
FHW0603UC047GST | General Purpose Inductor, 0.047uH, 2%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603R-47NG vs FHW0603UC047GST |
LCWC0603G47NRTAR | General Purpose Inductor, | Kyocera AVX Components | 0603R-47NG vs LCWC0603G47NRTAR |