0603R-12NJ vs CC0603-012J feature comparison

0603R-12NJ API Delevan

Buy Now Datasheet

CC0603-012J Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Package Description 0603 0704
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Open Core Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.14 mm 1.12 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.7 A 0.738 A
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 2 2

Compare 0603R-12NJ with alternatives

Compare CC0603-012J with alternatives