Datasheets
0603R-11NG by: API Delevan

General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Part Details for 0603R-11NG by API Delevan

Overview of 0603R-11NG by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
0807SQ-11NGLB Coilcraft Inc General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
0807SQ-11NGLC Coilcraft Inc General Purpose Inductor, 0.0112uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT
0807SQ-11NGL Coilcraft Inc RF inductor, air core, 2% tol, SMT, RoHS

Part Details for 0603R-11NG

0603R-11NG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603R-11NG Part Data Attributes

0603R-11NG API Delevan
Buy Now Datasheet
Compare Parts:
0603R-11NG API Delevan General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer API DELEVAN
Package Description 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0603
Construction Open Core
Core Material CERAMIC
DC Resistance 0.086 Ω
Inductance-Nom (L) 0.011 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.02 mm
Package Length 1.8 mm
Package Style SMT
Package Width 1.14 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 31
Rated Current-Max 0.7 A
Self Resonance Frequency 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 2%

Alternate Parts for 0603R-11NG

This table gives cross-reference parts and alternative options found for 0603R-11NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603R-11NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WQCW1608Z0G11NPB General Purpose Inductor, 0.011uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP Walsin Technology Corporation 0603R-11NG vs WQCW1608Z0G11NPB
C0603C-11N0G1T2 General Purpose Inductor, API Delevan 0603R-11NG vs C0603C-11N0G1T2
LCWC0603G11NQTAR General Purpose Inductor, Kyocera AVX Components 0603R-11NG vs LCWC0603G11NQTAR
CT0603CS-11NG General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 Central Technologies 0603R-11NG vs CT0603CS-11NG
C0603C-11N0G1T4 General Purpose Inductor, API Delevan 0603R-11NG vs C0603C-11N0G1T4
PE-0603CD110GTT General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Pulse Electronics Corporation 0603R-11NG vs PE-0603CD110GTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603R-11NG by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603R-11NG by API Delevan

Select Manufacturer
Which Manufacturer of 0603R-11NG would you like to use for your alert(s)?
  • Please alert me when 0603R-11NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603R-11NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603R-11NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603R-11NG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603R-11NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603R-11NG by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: