0603R-11NG vs WQCW1608Z0G11NPB feature comparison

0603R-11NG API Delevan

Buy Now Datasheet

WQCW1608Z0G11NPB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API DELEVAN WALSIN TECHNOLOGY CORP
Package Description 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0603 0603
Construction Open Core Chip
Core Material CERAMIC Wirewound
DC Resistance 0.086 Ω 0.086 Ω
Inductance-Nom (L) 0.011 µH 0.011 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.02 mm 1.02 mm
Package Length 1.8 mm 1.8 mm
Package Style SMT SMT
Package Width 1.14 mm 1.12 mm
Packing Method TR, 7 Inch TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 31 33
Rated Current-Max 0.7 A 0.7 A
Self Resonance Frequency 4000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 250 MHz
Tolerance 2% 2%
Base Number Matches 2 1
Reference Standard AEC-Q200
Special Feature Q TEST FREQUENCY IS 250 MHZ

Compare 0603R-11NG with alternatives

Compare WQCW1608Z0G11NPB with alternatives