Part Details for 0603NPO120JE2ST by American Technical Ceramics Corp
Overview of 0603NPO120JE2ST by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603NPO120JE2ST
0603NPO120JE2ST CAD Models
0603NPO120JE2ST Part Data Attributes
|
0603NPO120JE2ST
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0603NPO120JE2ST
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | NP0 | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603NPO120JE2ST
This table gives cross-reference parts and alternative options found for 0603NPO120JE2ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603NPO120JE2ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603NPO120JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | American Technical Ceramics Corp | 0603NPO120JE2ST vs 0603NPO120JW2AB |
DSU0603C120JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | Dubilier | 0603NPO120JE2ST vs DSU0603C120JN |
0603CG120J500BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603 | Skywell Technology Inc | 0603NPO120JE2ST vs 0603CG120J500BA |
0603CG120J500AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | Skywell Technology Inc | 0603NPO120JE2ST vs 0603CG120J500AL |
0603NPO120JC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | American Technical Ceramics Corp | 0603NPO120JE2ST vs 0603NPO120JC2SR |
0603NPO120JT2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603 | American Technical Ceramics Corp | 0603NPO120JE2ST vs 0603NPO120JT2AR |
0603NPOHD120J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | KOA Speer Electronics Inc | 0603NPO120JE2ST vs 0603NPOHD120J |
0603NPOHT120J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | KOA Speer Electronics Inc | 0603NPO120JE2ST vs 0603NPOHT120J |
06035A120JA19A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | Kyocera AVX Components | 0603NPO120JE2ST vs 06035A120JA19A |
0603CG120J500BM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, | Skywell Technology Inc | 0603NPO120JE2ST vs 0603CG120J500BM |