0603CG120J500AL
Skywell Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603,

Overview of 0603CG120J500AL by Skywell Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603CG120J500AL by Skywell Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CG120J500AL by Skywell Technology Inc

0603CG120J500AL
Skywell Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SKYWELL TECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
Length
1.6 mm
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Plastic
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
0603CG(50V,MT10PF)
Size Code
0603
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.8 mm
Want to compare parts?
  1. 0603CG120J500AL
    Skywell Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603,
    VS

Alternate Parts for 0603CG120J500AL

This table gives cross-reference parts and alternative options found for 0603CG120J500AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG120J500AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603NPO120JW2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, American Technical Ceramics Corp 0603CG120J500AL vs 0603NPO120JW2AB
DSU0603C120JN Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, Dubilier 0603CG120J500AL vs DSU0603C120JN
0603CG120J500BA Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603 Skywell Technology Inc 0603CG120J500AL vs 0603CG120J500BA
0603NPO120JC2SR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, American Technical Ceramics Corp 0603CG120J500AL vs 0603NPO120JC2SR
0603NPO120JT2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603 American Technical Ceramics Corp 0603CG120J500AL vs 0603NPO120JT2AR
0603NPOHD120J Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, KOA Speer Electronics Inc 0603CG120J500AL vs 0603NPOHD120J
0603NPOHT120J Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, KOA Speer Electronics Inc 0603CG120J500AL vs 0603NPOHT120J
0603NPO120JE2ST Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, American Technical Ceramics Corp 0603CG120J500AL vs 0603NPO120JE2ST
06035A120JA19A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, Kyocera AVX Components 0603CG120J500AL vs 06035A120JA19A
0603CG120J500BM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0603, Skywell Technology Inc 0603CG120J500AL vs 0603CG120J500BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CG120J500AL by Skywell Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CG120J500AL by Skywell Technology Inc

Select Manufacturer
Which Manufacturer of 0603CG120J500AL would you like to use for your alert(s)?
  • Please alert me when 0603CG120J500AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603CG120J500AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CG120J500AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603CG120J500AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CG120J500AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CG120J500AL by Skywell Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: