Datasheets
0603L160G101SNT-A by: Capax Technologies Inc

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603,

Part Details for 0603L160G101SNT-A by Capax Technologies Inc

Overview of 0603L160G101SNT-A by Capax Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for 0603L160G101SNT-A

0603L160G101SNT-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603L160G101SNT-A Part Data Attributes

0603L160G101SNT-A Capax Technologies Inc
Buy Now Datasheet
Compare Parts:
0603L160G101SNT-A Capax Technologies Inc Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e3
Length 1.57 mm
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Temperature Characteristics Code N330
Temperature Coefficient -330ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.81 mm

Alternate Parts for 0603L160G101SNT-A

This table gives cross-reference parts and alternative options found for 0603L160G101SNT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603L160G101SNT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603L160G101GT-C Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101GT-C
0603L160G101ST Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101ST
0603L160G101SNT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101SNT
0603L160G101ST-A Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101ST-A
0603L160G101ST-C Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101ST-C
0603L160G101PT-C Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101PT-C
0603L160G101ST-B Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101ST-B
0603L160G101PT-B Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101PT-B
0603L160G101GT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101GT
0603L160G101SNT-C Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, N330, -330ppm/Cel TC, 0.000016uF, 0603, Capax Technologies Inc 0603L160G101SNT-A vs 0603L160G101SNT-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603L160G101SNT-A by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603L160G101SNT-A by Capax Technologies Inc

Select Manufacturer
Which Manufacturer of 0603L160G101SNT-A would you like to use for your alert(s)?
  • Please alert me when 0603L160G101SNT-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603L160G101SNT-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603L160G101SNT-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603L160G101SNT-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603L160G101SNT-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603L160G101SNT-A by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: