0603L160G101SNT-A vs 0603L160G101PT-B feature comparison

0603L160G101SNT-A Capax Technologies Inc

Buy Now Datasheet

0603L160G101PT-B Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000016 µF 0.000016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.889 mm
JESD-609 Code e3 e4
Length 1.57 mm 1.57 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Temperature Characteristics Code N330 N330
Temperature Coefficient -330ppm/Cel ppm/°C -330ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Width 0.81 mm 0.81 mm
Base Number Matches 1 1

Compare 0603L160G101SNT-A with alternatives

Compare 0603L160G101PT-B with alternatives