There are no models available for this part yet.
Overview of 0603CS-R10XJLY by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-R10XJLY by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2100 / $0.9200 | Buy Now |
CAD Models for 0603CS-R10XJLY by Coilcraft Inc
Part Data Attributes for 0603CS-R10XJLY by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.58 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, PUNCHED PAPER, 13 INCH
|
Quality Factor-Min (at L-nom)
|
34
|
Rated Current-Max
|
0.4 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum - with Glass Frit
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603CS-R10XJLY
This table gives cross-reference parts and alternative options found for 0603CS-R10XJLY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XJLY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLY vs FHW0603UCR10JST |
WRFI0603-S-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-R10XJLY vs WRFI0603-S-R10JT |
CT0603CS-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | 0603CS-R10XJLY vs CT0603CS-R10J |
WCLA1608V1-101-R | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 0603CS-R10XJLY vs WCLA1608V1-101-R |
0603R101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603CS-R10XJLY vs 0603R101J |
FHW0603UCR10JSB | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLY vs FHW0603UCR10JSB |
MSC0603C-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Erocore Enterprise Co Ltd | 0603CS-R10XJLY vs MSC0603C-R10J |
LWW0603JTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603CS-R10XJLY vs LWW0603JTR10 |
FHW0603UCR10JGT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLY vs FHW0603UCR10JGT |
0603WL101JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-R10XJLY vs 0603WL101JT |