There are no models available for this part yet.
Overview of FHW0603UCR10JSB by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FHW0603UCR10JSB by Fenghua (HK) Electronics Ltd
Part Data Attributes for FHW0603UCR10JSB by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Wirewound Chip
|
Core Material
|
Ceramic
|
DC Resistance
|
0.63 Ω
|
Inductance-Nom (L)
|
0.1 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.95 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
1400 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Alternate Parts for FHW0603UCR10JSB
This table gives cross-reference parts and alternative options found for FHW0603UCR10JSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHW0603UCR10JSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | FHW0603UCR10JSB vs FHW0603UCR10JST |
WRFI0603-S-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | FHW0603UCR10JSB vs WRFI0603-S-R10JT |
CT0603CS-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Central Technologies | FHW0603UCR10JSB vs CT0603CS-R10J |
WCLA1608V1-101-R | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | FHW0603UCR10JSB vs WCLA1608V1-101-R |
0603R101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | FHW0603UCR10JSB vs 0603R101J |
MSC0603C-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Erocore Enterprise Co Ltd | FHW0603UCR10JSB vs MSC0603C-R10J |
LWW0603JTR10 | General Purpose Inductor, | SEI Stackpole Electronics Inc | FHW0603UCR10JSB vs LWW0603JTR10 |
FHW0603UCR10JGT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FHW0603UCR10JSB vs FHW0603UCR10JGT |
0603WL101JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | FHW0603UCR10JSB vs 0603WL101JT |
FHW0603UCR10JGB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | FHW0603UCR10JSB vs FHW0603UCR10JGB |