-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-R10XJLW | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-R10XJLW
|
Mouser Electronics | RF Inductors - SMD 0603 100nH Unshld 5% 400mA 580mOhms AECQ2 RoHS: Compliant | 1456 |
|
$0.3890 / $0.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3797 |
|
$0.5405 / $1.6380 | Buy Now |
|
Bristol Electronics | 2929 |
|
RFQ | ||
|
Bristol Electronics | 1482 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3037 |
|
$0.6006 / $2.1840 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.3150 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1569 |
|
$0.3150 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1185 |
|
$0.3150 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.1 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 811 |
|
$0.2205 / $0.4725 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3412 |
|
$0.2100 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-R10XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R10XJLW
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0603CS-R10XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WL101JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | 0603CS-R10XJLW vs 0603WL101JT |
FHW0603UCR10JGT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLW vs FHW0603UCR10JGT |
0603R101J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603CS-R10XJLW vs 0603R101J |
0603CS-R10XJLY | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603CS-R10XJLW vs 0603CS-R10XJLY |
WRFI0603-S-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-R10XJLW vs WRFI0603-S-R10JT |
WLCW1608Z0JR10PB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-R10XJLW vs WLCW1608Z0JR10PB |
IWC0603DR10R-3J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603 | Laird, A DuPont Business | 0603CS-R10XJLW vs IWC0603DR10R-3J |
WCLA1608V1-101-R | General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP | Eaton Corporation | 0603CS-R10XJLW vs WCLA1608V1-101-R |
FHW0603UCR10JST | General Purpose Inductor, 0.1uH, 5%, Ceramic-Core, 0603, | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLW vs FHW0603UCR10JST |
FHW0603UCR10JGB | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-R10XJLW vs FHW0603UCR10JGB |