Part Details for KQ0603JTE27N by KOA Speer Electronics Inc
Overview of KQ0603JTE27N by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KQ0603JTE27N
KQ0603JTE27N CAD Models
KQ0603JTE27N Part Data Attributes
|
KQ0603JTE27N
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603JTE27N
KOA Speer Electronics Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for KQ0603JTE27N
This table gives cross-reference parts and alternative options found for KQ0603JTE27N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603JTE27N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CS-270EJTS | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Delta Electronics Inc | KQ0603JTE27N vs 0603CS-270EJTS |
KQ0603TE27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603JTE27N vs KQ0603TE27NJ |
FHW0603UC027JGT | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | KQ0603JTE27N vs FHW0603UC027JGT |
KQM0603T27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603JTE27N vs KQM0603T27NJ |
RL-7700-2C-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ0603JTE27N vs RL-7700-2C-27NJ |
0603CS-27NXJBC | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD | Coilcraft Inc | KQ0603JTE27N vs 0603CS-27NXJBC |
KQM0603TTE27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603JTE27N vs KQM0603TTE27NJ |
KQ0603LTD27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603JTE27N vs KQ0603LTD27NJ |
KQ0603LTE27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603JTE27N vs KQ0603LTE27NJ |
SMDCHGR0603-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | KQ0603JTE27N vs SMDCHGR0603-27NJ |