Part Details for 0603CS-16NXJBB by Coilcraft Inc
Overview of 0603CS-16NXJBB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 0603CS-16NXJBB
0603CS-16NXJBB CAD Models
0603CS-16NXJBB Part Data Attributes
|
0603CS-16NXJBB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-16NXJBB
Coilcraft Inc
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-16NXJBB
This table gives cross-reference parts and alternative options found for 0603CS-16NXJBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-16NXJBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQ0603TE16NJ |
KQM0603TTE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQM0603TTE16NJ |
KQM0603T16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQM0603T16NJ |
KQ0603JTE16N | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQ0603JTE16N |
KQ0603LTD16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQ0603LTD16NJ |
KQ0603LTE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQ0603LTE16NJ |
KQ0603LBK16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-16NXJBB vs KQ0603LBK16NJ |
0603WL160JB | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | 0603CS-16NXJBB vs 0603WL160JB |