Part Details for KQM0603TTE16NJ by KOA Speer Electronics Inc
Overview of KQM0603TTE16NJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for KQM0603TTE16NJ
KQM0603TTE16NJ CAD Models
KQM0603TTE16NJ Part Data Attributes
|
KQM0603TTE16NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQM0603TTE16NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.104 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for KQM0603TTE16NJ
This table gives cross-reference parts and alternative options found for KQM0603TTE16NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQM0603TTE16NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQ0603TE16NJ |
KQM0603T16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQM0603T16NJ |
KQ0603JTE16N | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQ0603JTE16N |
KQ0603LTD16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQ0603LTD16NJ |
KQ0603LTE16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQ0603LTE16NJ |
KQ0603LBK16NJ | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQM0603TTE16NJ vs KQ0603LBK16NJ |
0603WL160JB | General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | American Technical Ceramics Corp | KQM0603TTE16NJ vs 0603WL160JB |