Part Details for 0603CG680J9BB2 by YAGEO Corporation
Overview of 0603CG680J9BB2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 0603CG680J9BB2
0603CG680J9BB2 CAD Models
0603CG680J9BB2 Part Data Attributes
|
0603CG680J9BB2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG680J9BB2
YAGEO Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NPO | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603CG680J9BB2
This table gives cross-reference parts and alternative options found for 0603CG680J9BB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG680J9BB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39COG680J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG680J9BB2 vs GRM39COG680J050AQ |
HR0603NPO680J2NT9D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 0603CG680J9BB2 vs HR0603NPO680J2NT9D |
0603J0500680JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG680J9BB2 vs 0603J0500680JFR |
C0603HQN500-686JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG680J9BB2 vs C0603HQN500-686JGP |
0603A680JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG680J9BB2 vs 0603A680JAXBD04 |
HH18N680J500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 0603CG680J9BB2 vs HH18N680J500LC |
GRM39C0G680J050AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG680J9BB2 vs GRM39C0G680J050AD |
0603A680JAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603CG680J9BB2 vs 0603A680JAHWD04MLS |
GRM39C0G680J050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG680J9BB2 vs GRM39C0G680J050BJ |
GRM39C0G680J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG680J9BB2 vs GRM39C0G680J050BD |