Part Details for HH18N680J500LC by Hitano Enterprise Corp
Overview of HH18N680J500LC by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HH18N680J500LC
HH18N680J500LC CAD Models
HH18N680J500LC Part Data Attributes
|
HH18N680J500LC
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
HH18N680J500LC
Hitano Enterprise Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | HH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for HH18N680J500LC
This table gives cross-reference parts and alternative options found for HH18N680J500LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N680J500LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A680JAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | HH18N680J500LC vs 0603A680JAXWMLS |
B37930K5680J060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | TDK Epcos | HH18N680J500LC vs B37930K5680J060 |
500R14N680JSE | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Temex Ceramics | HH18N680J500LC vs 500R14N680JSE |
0603A680JAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | HH18N680J500LC vs 0603A680JAXVD04MLS |
060320500680JCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | HH18N680J500LC vs 060320500680JCB |
C0603CG680J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | HH18N680J500LC vs C0603CG680J50PB |
06035A680JAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | HH18N680J500LC vs 06035A680JAT3A |
CEC14GS868PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | EXXELIA Group | HH18N680J500LC vs CEC14GS868PF5%50V |
ERC0603NPO680J50B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | HH18N680J500LC vs ERC0603NPO680J50B |
UMK107CG680JZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | HH18N680J500LC vs UMK107CG680JZ-F |