Part Details for 0603CG3R3C9B200 by YAGEO Corporation
Overview of 0603CG3R3C9B200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG3R3C9B200
0603CG3R3C9B200 CAD Models
0603CG3R3C9B200 Part Data Attributes
|
0603CG3R3C9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG3R3C9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG3R3C9B200
This table gives cross-reference parts and alternative options found for 0603CG3R3C9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG3R3C9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14LS83.3PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | EXXELIA Group | 0603CG3R3C9B200 vs CEC14LS83.3PFCU50V |
CL10C3R3CB81PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 0603CG3R3C9B200 vs CL10C3R3CB81PNF |
0603H05003R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG3R3C9B200 vs 0603H05003R3CFR |
C0603CG3R3C50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0603CG3R3C9B200 vs C0603CG3R3C50PT |
CEC14FS83.3PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | EXXELIA Group | 0603CG3R3C9B200 vs CEC14FS83.3PFCU50V |
0603CG3R3C9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG3R3C9B200 vs 0603CG3R3C9BP00 |
CL10C3R3CB8NNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603CG3R3C9B200 vs CL10C3R3CB8NNNG |
C0603CG3R3C50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 0603CG3R3C9B200 vs C0603CG3R3C50CT |
ERC0603NPO3R3C50N | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603CG3R3C9B200 vs ERC0603NPO3R3C50N |
NMC0603NPO3R3C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603CG3R3C9B200 vs NMC0603NPO3R3C50TRPLP3KF |