Part Details for 0603B821M500NT by PILKOR Electronics Co Ltd
Overview of 0603B821M500NT by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B821M500NT
0603B821M500NT CAD Models
0603B821M500NT Part Data Attributes
|
0603B821M500NT
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B821M500NT
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt,Cap,Size & 13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603B(50V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B821M500NT
This table gives cross-reference parts and alternative options found for 0603B821M500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B821M500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B821M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B821M500NT vs 0603B821M500C |
C0603S821M5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821M500NT vs C0603S821M5RAC7013 |
C0603C821M5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603B821M500NT vs C0603C821M5RAC7013 |
0603B821M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B821M500NT vs 0603B821M500NT |
C0603T821M5RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B821M500NT vs C0603T821M5RCL7082 |
C0603T821M5RBC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821M500NT vs C0603T821M5RBC9028 |
X7R0603821M1HNR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Cinetech Industrial Co Ltd | 0603B821M500NT vs X7R0603821M1HNR |
C0603S821M5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821M500NT vs C0603S821M5RAC3325 |
CG0603X7R821MWT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Quantic UTC | 0603B821M500NT vs CG0603X7R821MWT |
C0603T821M5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B821M500NT vs C0603T821M5RCCTM |