Part Details for C0603S821M5RAC7013 by KEMET Corporation
Overview of C0603S821M5RAC7013 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603S821M5RAC7013
C0603S821M5RAC7013 CAD Models
C0603S821M5RAC7013 Part Data Attributes
|
C0603S821M5RAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S821M5RAC7013
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603S821M5RAC7013
This table gives cross-reference parts and alternative options found for C0603S821M5RAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S821M5RAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B821M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S821M5RAC7013 vs 0603B821M500C |
C0603C821M5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 820pF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603S821M5RAC7013 vs C0603C821M5RAC7013 |
0603B821M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S821M5RAC7013 vs 0603B821M500NT |
C0603T821M5RCL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S821M5RAC7013 vs C0603T821M5RCL7082 |
C0603T821M5RBC9028 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603S821M5RAC7013 vs C0603T821M5RBC9028 |
X7R0603821M1HNR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Cinetech Industrial Co Ltd | C0603S821M5RAC7013 vs X7R0603821M1HNR |
C0603S821M5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603S821M5RAC7013 vs C0603S821M5RAC3325 |
CG0603X7R821MWT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Quantic UTC | C0603S821M5RAC7013 vs CG0603X7R821MWT |
C0603T821M5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603S821M5RAC7013 vs C0603T821M5RCCTM |
0603A0500821MXBS02A5 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | C0603S821M5RAC7013 vs 0603A0500821MXBS02A5 |