Part Details for 0603B393K250SB by Fenghua (HK) Electronics Ltd
Overview of 0603B393K250SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B393K250SB
0603B393K250SB CAD Models
0603B393K250SB Part Data Attributes
|
0603B393K250SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B393K250SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B393K250SB
This table gives cross-reference parts and alternative options found for 0603B393K250SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B393K250SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603W393K1ER | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Supertech Electronic Co Ltd | 0603B393K250SB vs 0603W393K1ER |
VCMS0603393K025XB | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Vatronics Technologies Limited | 0603B393K250SB vs VCMS0603393K025XB |
VCMS0603393K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Vatronics Technologies Limited | 0603B393K250SB vs VCMS0603393K025XT |
0603B393K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B393K250SB vs 0603B393K250CR |
0603B393K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B393K250SB vs 0603B393K250S |
0603B393K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B393K250SB vs 0603B393K250ST |
0603B393K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B393K250SB vs 0603B393K250CT |
X7R393K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.039uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603B393K250SB vs X7R393K25V0603 |
0603B393K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B393K250SB vs 0603B393K250C |
0603B393K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B393K250SB vs 0603B393K250NT |