There are no models available for this part yet.
Overview of 0603B106M100ST-A by Capax Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
CAD Models for 0603B106M100ST-A by Capax Technologies Inc
Part Data Attributes for 0603B106M100ST-A by Capax Technologies Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAPAX TECHNOLOGIES INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.838 mm
|
JESD-609 Code
|
e0
|
Length
|
1.524 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.762 mm
|
Alternate Parts for 0603B106M100ST-A
This table gives cross-reference parts and alternative options found for 0603B106M100ST-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B106M100ST-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1A106M080AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 0603B106M100ST-A vs C1608X5R1A106M080AC |
0603B106M100GW-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B106M100ST-A vs 0603B106M100GW-B |
LMK107BJ106MA | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | 0603B106M100ST-A vs LMK107BJ106MA |
C0603C106M8PAC7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B106M100ST-A vs C0603C106M8PAC7040 |
MLASL168BB5106MTNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B106M100ST-A vs MLASL168BB5106MTNB33 |
CC0603MRX5R6BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | 0603B106M100ST-A vs CC0603MRX5R6BB106 |
LMK107BJ106MALTD | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | 0603B106M100ST-A vs LMK107BJ106MALTD |
CL10A106MP8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | 0603B106M100ST-A vs CL10A106MP8GNNP |
CC0603MCX5R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 0603B106M100ST-A vs CC0603MCX5R6BB106 |
0603B106M100SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B106M100ST-A vs 0603B106M100SNW-C |