Part Details for CL10A106MP8GNNP by Samsung Electro-Mechanics
Overview of CL10A106MP8GNNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10A106MP8GNNP
CL10A106MP8GNNP CAD Models
CL10A106MP8GNNP Part Data Attributes
|
CL10A106MP8GNNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A106MP8GNNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A106MP8GNNP
This table gives cross-reference parts and alternative options found for CL10A106MP8GNNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A106MP8GNNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASL168BB5106MTNB33 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A106MP8GNNP vs MSASL168BB5106MTNB33 |
CL10A106MP8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | CL10A106MP8GNNP vs CL10A106MP8SNNL |
CS1608X5R106M100NRB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samwha Electronics | CL10A106MP8GNNP vs CS1608X5R106M100NRB |
LMK107BBJ106MALL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A106MP8GNNP vs LMK107BBJ106MALL |
C1608X5R1A106MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A106MP8GNNP vs C1608X5R1A106MT |
CC0603X5R106MWT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Quantic UTC | CL10A106MP8GNNP vs CC0603X5R106MWT |
MMASL168BB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A106MP8GNNP vs MMASL168BB5106MTNA01 |
LMK107BBJ106MAHT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL10A106MP8GNNP vs LMK107BBJ106MAHT |
LMK107BJ106MA-TD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | TAIYO YUDEN | CL10A106MP8GNNP vs LMK107BJ106MA-TD |
0603B106M100GT-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL10A106MP8GNNP vs 0603B106M100GT-A |