Part Details for 06035C202JAT2A by Kyocera AVX Components
Overview of 06035C202JAT2A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C202JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4588
|
Newark | Capacitor Ceramic 2000Pf, 50V, X7R, 5%, 0603, Full Reel, Capacitance:2000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C202JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0690 | Buy Now |
DISTI #
06035C202JAT2A-ND
|
DigiKey | CAP CER 2000PF 50V X7R 0603 Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
06035C202JAT2A
|
Avnet Americas | Cap Ceramic 0.002uF 50V X7R 5% SMD 0603 125?C T/R - Tape and Reel (Alt: 06035C202JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0331 | Buy Now |
DISTI #
581-06035C202JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2000pF X7R 0603 5% A 581-06035C202JAT4A RoHS: Compliant | 10605 |
|
$0.0400 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0347 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.002UF, SURFACE MOUNT, 0603 | 6400 |
|
$0.0540 / $0.2700 | Buy Now |
Part Details for 06035C202JAT2A
06035C202JAT2A CAD Models
06035C202JAT2A Part Data Attributes
|
06035C202JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C202JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06035C202JAT2A
This table gives cross-reference parts and alternative options found for 06035C202JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C202JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y202J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | KEMET Corporation | 06035C202JAT2A vs C0603Y202J5RAL |
0603Y202JAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAHWMLS |
0603Y202JAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAXW |
MC03JTB500202 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 06035C202JAT2A vs MC03JTB500202 |
0603Y202JAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAHBD04 |
0603Y202JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAXBD04 |
0603Y202JAXV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAXV |
0603Y202JAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAHVD04MLS |
0603B202J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 06035C202JAT2A vs 0603B202J500CT |
0603Y202JAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 06035C202JAT2A vs 0603Y202JAHWD04MLS |