Part Details for C0603Y202J5RAL by KEMET Corporation
Overview of C0603Y202J5RAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y202J5RAL
C0603Y202J5RAL CAD Models
C0603Y202J5RAL Part Data Attributes
|
C0603Y202J5RAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603Y202J5RAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603Y202J5RAL
This table gives cross-reference parts and alternative options found for C0603Y202J5RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y202J5RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y202JAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAHWMLS |
0603Y202JAXW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAXW |
MC03JTB500202 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603Y202J5RAL vs MC03JTB500202 |
0603Y202JAHBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAHBD04 |
0603Y202JAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAXBD04 |
0603Y202JAXV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAXV |
0603Y202JAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAHVD04MLS |
0603B202J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603Y202J5RAL vs 0603B202J500CT |
0603Y202JAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAHWD04MLS |
0603Y202JAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603Y202J5RAL vs 0603Y202JAHW |