Part Details for 06019BP511AGUH by Kyocera AVX Components
Overview of 06019BP511AGUH by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06019BP511AGUH
06019BP511AGUH CAD Models
06019BP511AGUH Part Data Attributes
|
06019BP511AGUH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06019BP511AGUH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 06019BP511AGUH
This table gives cross-reference parts and alternative options found for 06019BP511AGUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BP511AGUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06019BP511AGZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGZM |
06019BP511AGMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGMC |
06019BP511AGM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGM |
06019BP511AGUC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGUC |
06019BP511AGMH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGMH |
06019BP511AGZC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGZC |
06019BP511AGUL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGUL |
06019BP511AGMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGMM |
06019BP511AGZ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGZ |
06019BP511AGML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, | Kyocera AVX Components | 06019BP511AGUH vs 06019BP511AGML |