06019BP511AGMC
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606,

Overview of 06019BP511AGMC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for 06019BP511AGMC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06019BP511AGMC by Kyocera AVX Components

06019BP511AGMC
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.98 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. 06019BP511AGMC
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606,
    VS

Alternate Parts for 06019BP511AGMC

This table gives cross-reference parts and alternative options found for 06019BP511AGMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BP511AGMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06019BP511AGZM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGZM
06019BP511AGM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGM
06019BP511AGUH Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGUH
06019BP511AGUC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGUC
06019BP511AGMH Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGMH
06019BP511AGZC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGZC
06019BP511AGUL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGUL
06019BP511AGMM Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGMM
06019BP511AGZ Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGZ
06019BP511AGML Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00051uF, 0606, Kyocera AVX Components 06019BP511AGMC vs 06019BP511AGML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06019BP511AGMC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06019BP511AGMC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06019BP511AGMC would you like to use for your alert(s)?
  • Please alert me when 06019BP511AGMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06019BP511AGMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06019BP511AGMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06019BP511AGMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06019BP511AGMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06019BP511AGMC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: