Part Details for 05BL5M by Switchcraft Conxall
Overview of 05BL5M by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 05BL5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 5 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | 17 |
|
$4.4800 / $6.7200 | Buy Now |
DISTI #
000000000000015976
|
Sager | Circular DIN Connectors 5 PIN MALE PLUG | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 276 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 05BL5M
05BL5M CAD Models
05BL5M Part Data Attributes:
|
05BL5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
05BL5M
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.629 inch | |
Body Depth | 1.339 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for 05BL5M
This table gives cross-reference parts and alternative options found for 05BL5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05BL5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12JL5M | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Plug, | Switchcraft Conxall | 05BL5M vs 12JL5M |