Part Details for 12JL5M by Switchcraft Conxall
Overview of 12JL5M by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 12JL5M
12JL5M CAD Models
12JL5M Part Data Attributes:
|
12JL5M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
12JL5M
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | WITH SHIELDED BARREL | |
Body Breadth | 0.669 inch | |
Body Depth | 1.476 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.112 N |