Part Details for 05NU41TPB2 by Toshiba America Electronic Components
Overview of 05NU41TPB2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 05NU41TPB2
05NU41TPB2 CAD Models
05NU41TPB2 Part Data Attributes:
|
05NU41TPB2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
05NU41TPB2
Toshiba America Electronic Components
DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 05NU41TPB2
This table gives cross-reference parts and alternative options found for 05NU41TPB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05NU41TPB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1N1000F-T | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 05NU41TPB2 vs RL1N1000F-T |
RL1N1000F-B | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 05NU41TPB2 vs RL1N1000F-B |
05NH45TPA3 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NU41TPB2 vs 05NH45TPA3 |
RL1N1000F-F | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Rectron Semiconductor | 05NU41TPB2 vs RL1N1000F-F |
DFD05TL-BT | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | SANYO Electric Co Ltd | 05NU41TPB2 vs DFD05TL-BT |
05NH45TPB2 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NU41TPB2 vs 05NH45TPB2 |
RL1N1000F-N | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Rectron Semiconductor | 05NU41TPB2 vs RL1N1000F-N |
BAR223-10 | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Edal Industries Inc | 05NU41TPB2 vs BAR223-10 |
RL1N1000F-E | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Rectron Semiconductor | 05NU41TPB2 vs RL1N1000F-E |
05NH46TPB5 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NU41TPB2 vs 05NH46TPB5 |