Part Details for 05NH45TPA3 by Toshiba America Electronic Components
Overview of 05NH45TPA3 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 05NH45TPA3
05NH45TPA3 CAD Models
05NH45TPA3 Part Data Attributes:
|
05NH45TPA3
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
05NH45TPA3
Toshiba America Electronic Components
DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 05NH45TPA3
This table gives cross-reference parts and alternative options found for 05NH45TPA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05NH45TPA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05NU41TPA2 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NH45TPA3 vs 05NU41TPA2 |
RL1N1000F-T | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 05NH45TPA3 vs RL1N1000F-T |
05NU42TPB5 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NH45TPA3 vs 05NU42TPB5 |
05NH46TPB5 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NH45TPA3 vs 05NH46TPB5 |
TFR1NTPA1 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NH45TPA3 vs TFR1NTPA1 |
RLIN1000F | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | 05NH45TPA3 vs RLIN1000F |
1F10-F | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Rectron Semiconductor | 05NH45TPA3 vs 1F10-F |
1F10-AP | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 05NH45TPA3 vs 1F10-AP |
05NU41TPB2 | DIODE 0.5 A, 1000 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05NH45TPA3 vs 05NU41TPB2 |
1F10-I | Rectifier Diode, 1 Element, 0.5A, 1000V V(RRM), Silicon | Rectron Semiconductor | 05NH45TPA3 vs 1F10-I |