There are no models available for this part yet.
Overview of 05F5-W by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 05F5-W by Rectron Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
583-05F5-W
|
Mouser Electronics | Rectifiers SM FAST REC RECT 0.5A,600V RoHS: Compliant | 0 |
|
$0.0280 / $0.0370 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0220 / $0.0319 | Buy Now |
CAD Models for 05F5-W by Rectron Semiconductor
Part Data Attributes for 05F5-W by Rectron Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Rectron
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
265
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.25 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 05F5-W
This table gives cross-reference parts and alternative options found for 05F5-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05F5-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U05JH44TE12L | DIODE 0.5 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05F5-W vs U05JH44TE12L |
RS1006FL | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 05F5-W vs RS1006FL |
RSFJLHMTG | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F5-W vs RSFJLHMTG |
U05JH44TE12R | DIODE 0.5 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 05F5-W vs U05JH44TE12R |
SC201-6-TE12LA | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | 05F5-W vs SC201-6-TE12LA |
SC311-6-TE12RA | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | 05F5-W vs SC311-6-TE12RA |
05A5-W | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05F5-W vs 05A5-W |
RSFJLHM2G | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05F5-W vs RSFJLHM2G |
05F5L-W | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05F5-W vs 05F5L-W |
SC311-6 | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | FUJITSU Limited | 05F5-W vs SC311-6 |