Part Details for U05JH44TE12R by Toshiba America Electronic Components
Overview of U05JH44TE12R by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U05JH44TE12R
U05JH44TE12R CAD Models
U05JH44TE12R Part Data Attributes
|
U05JH44TE12R
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
U05JH44TE12R
Toshiba America Electronic Components
DIODE 0.5 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for U05JH44TE12R
This table gives cross-reference parts and alternative options found for U05JH44TE12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U05JH44TE12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSFJLHRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | U05JH44TE12R vs RSFJLHRF |
RSFJLHM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | U05JH44TE12R vs RSFJLHM2 |
RSFJLHMHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | U05JH44TE12R vs RSFJLHMHG |
RSFJLHMTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | U05JH44TE12R vs RSFJLHMTG |
05F5-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | U05JH44TE12R vs 05F5-W |
U05JH44TE12L | Toshiba America Electronic Components | Check for Price | DIODE 0.5 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | U05JH44TE12R vs U05JH44TE12L |
SC201-6-TE12RA | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon | U05JH44TE12R vs SC201-6-TE12RA |
SC311-6-TE12RA | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon | U05JH44TE12R vs SC311-6-TE12RA |
05A5L | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | U05JH44TE12R vs 05A5L |
RSFJLHMQG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, SMA, 2 PIN | U05JH44TE12R vs RSFJLHMQG |