There are no models available for this part yet.
Overview of 0541044033 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0541044033 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11091CT-ND
|
DigiKey | CONN FFC FPC TOP 40POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13 In Stock |
|
$2.1217 / $3.0300 | Buy Now | |
DISTI #
54104-4033
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF 40Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for 0541044033 by Molex
Part Data Attributes for 0541044033 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
ZIF
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
ZIF N
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.020 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0541044033
This table gives cross-reference parts and alternative options found for 0541044033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0541044033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54104-4029 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, LEAD FREE | Molex | 0541044033 vs 54104-4029 |
54104-4033 | Card Edge Connector, 40 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 0541044033 vs 54104-4033 |
54104-4081 | Headers and Edge Type Connector, | Molex | 0541044033 vs 54104-4081 |
62684-402100ALF | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0541044033 vs 62684-402100ALF |
54104-4031 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS AND REACH COMPLIANT | Molex | 0541044033 vs 54104-4031 |
54104-4092 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Natural Insulator, | Molex | 0541044033 vs 54104-4092 |
54104-4090 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 0541044033 vs 54104-4090 |
54104-4037 | Card Edge Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech | Molex | 0541044033 vs 54104-4037 |
62684-402100ALF | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF | Amphenol Communications Solutions | 0541044033 vs 62684-402100ALF |
Related Parts for 0541044033
-
0541044096Headers and Edge Type Connectors
-
12063C106KAT2AFixed Capacitors
-
RK73H1ERTTP1003FFixed Resistors
-
1N4148WT-7Rectifier Diodes
-
74437324010Fixed Inductors
-
ATMEGA8515-16AUMicrocontrollers
-
0675031020Telecom and Datacom Connectors
-
IXFX320N17T2Power Field-Effect Transistors
-
1.5KE100ATransient Suppressors