0541044033 vs 54104-4037 feature comparison

0541044033 Molex

Buy Now Datasheet

54104-4037 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Molex
Additional Feature ZIF ZIF
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD (197) OVER COPPER
Contact Finish Termination NOT APPLICABLE TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N ZIF N
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option FITTING NAIL
Body Breadth 0.079 inch
Body Depth 0.258 inch
Body Length 1.004 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Durability 20 Cycles
Insulation Resistance 50000000 Ω
Insulator Material POLYAMIDE
JESD-609 Code e0
Mounting Option 1 LOCKING MECH
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 0.5 A
Reference Standard UL, CSA
Withdrawl Force-Min ZIF N

Compare 0541044033 with alternatives

Compare 54104-4037 with alternatives