0522070985
Molex
Description: Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of 0522070985 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0522070985 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-0522070985CT-ND
DigiKey CONN FFC FPC TOP 9POS 1MM R/A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1567
In Stock
  • 1 $1.2000
  • 1,000 $0.6867
$0.6867 / $1.2000 Buy Now
DISTI # 0522070985
Avnet Americas Conn FPC Connector SKT 9 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522070985) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.6619
$0.6619 Buy Now
DISTI # MOL52207-0985
Heilind Electronics 1.0 FPC HSG ASSY ZIF SMT 9CKT EMBSTPPKG Americas - 0 in Stock
  • 6,000 $0.8198
  • 12,000 $0.7072
$0.7072 / $0.8198 Buy Now
DISTI # 52207-0985
TTI FFC & FPC Connectors RA SMT ZIF TOP 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel Americas - 0
  • 6,000 $0.6790
$0.6790 Buy Now
DISTI # 000000000001185767
Sager FFC & FPC Connectors 1.00MM REC 09P RA SMT TOP Min Qty: 6000 0
  • 6,000 $0.7690
  • 12,000 $0.7442
$0.7442 / $0.7690 Buy Now

CAD Models for 0522070985 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0522070985 by Molex

0522070985
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 0522070985
    Molex
    Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 0522070985

This table gives cross-reference parts and alternative options found for 0522070985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522070985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0522070933 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS AND REACH COMPLIANT Molex 0522070985 vs 0522070933
0522070960 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT Molex 0522070985 vs 0522070960
52207-0960 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS AND REACH COMPLIANT Molex 0522070985 vs 52207-0960
52207-0985 Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE Molex 0522070985 vs 52207-0985

Related Parts for 0522070985

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0522070985 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0522070985 by Molex

Select Manufacturer
Which Manufacturer of 0522070985 would you like to use for your alert(s)?
  • Please alert me when 0522070985 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0522070985 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0522070985 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0522070985 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0522070985.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0522070985 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: