0522070985
vs
0522070933
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Package Description
ROHS COMPLIANT
ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Molex
Molex
Additional Feature
POLARIZED
EASY-ON, POLARIZED
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
TIN BISMUTH
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Contact Pitch
0.039 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1 mm
1 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Body Breadth
0.106 inch
Body Depth
0.248 inch
Body Length
0.602 inch
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SINGLE PRONG
Durability
10 Cycles
Insertion Force-Max
ZIF N
Insulation Resistance
100000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e6
Mounting Option 1
LOCKING
Number Of PCB Rows
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
39u inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Withdrawl Force-Min
ZIF N
Compare 0522070985 with alternatives
Compare 0522070933 with alternatives