Part Details for 0510650800 by Molex
Overview of 0510650800 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510650800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9184-ND
|
DigiKey | CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15841 In Stock |
|
$0.0739 / $0.1900 | Buy Now |
DISTI #
0510650800
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Bag - Bulk (Alt: 0510650800) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0423 | Buy Now |
DISTI #
MOL51065-0800
|
Heilind Electronics | 2MM 8CKT RECEPTACLE HOUSING | Americas - 20833 in Stock |
|
$0.0575 / $0.0727 | Buy Now |
DISTI #
83647864
|
Verical | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Micro-Latch™ Bag RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 1635 | Americas - 1100 |
|
$0.1015 | Buy Now |
DISTI #
51065-0800
|
TTI | Headers & Wire Housings 2MM W-T-B HSG 8P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 23000 In Stock |
|
$0.0530 / $0.0740 | Buy Now |
DISTI #
MOL51065-0800
|
Interstate Connecting Components | 2MM 8CKT RECEPTACLE HOUSING | 4166 |
|
$0.0575 / $0.0727 | Buy Now |
DISTI #
0510650800
|
Avnet Asia | Conn Housing RCP 8 POS 2mm Crimp ST Bag (Alt: 0510650800) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549810870286
|
Chip1Stop | Unclassified | 1100 |
|
$0.0987 / $0.4110 | Buy Now |
Part Details for 0510650800
0510650800 CAD Models
0510650800 Part Data Attributes
|
0510650800
Molex
Buy Now
Datasheet
|
Compare Parts:
0510650800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510650800
This table gives cross-reference parts and alternative options found for 0510650800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510650800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2CH-F-08 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | 0510650800 vs 2CH-F-08 |
0510040800 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 0510650800 vs 0510040800 |