Part Details for 22-41-6087 by Molex
Overview of 22-41-6087 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
608760010 | Amphenol Communications Solutions | QSFP+ 28AWG, 10meter active | |
608760003 | Amphenol Communications Solutions | QSFP+ to 4x SFP+ Copper Splitter Cable Assemblies 40G, Cable Assemblies, QSFP+ 30AWG, 3meter active | |
608760005 | Amphenol Communications Solutions | QSFP+ 30AWG, 5meter active |
Part Details for 22-41-6087
22-41-6087 CAD Models
22-41-6087 Part Data Attributes
|
22-41-6087
Molex
Buy Now
Datasheet
|
Compare Parts:
22-41-6087
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 22-41-6087
This table gives cross-reference parts and alternative options found for 22-41-6087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-41-6087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95296-308LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 22-41-6087 vs 95296-308LF |
65039-237LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 22-41-6087 vs 65039-237LF |
022-42-3084 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 22-41-6087 vs 022-42-3084 |
65780-111 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-41-6087 vs 65780-111 |
26-32-9083 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 22-41-6087 vs 26-32-9083 |
09-62-3085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 22-41-6087 vs 09-62-3085 |
22-45-9089 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-41-6087 vs 22-45-9089 |
A-7674-D8L102A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-41-6087 vs A-7674-D8L102A |
09-76-1080 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | Molex | 22-41-6087 vs 09-76-1080 |
10022753-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Amphenol FCi | 22-41-6087 vs 10022753-108 |