0508X7R683Z2P1
Presidio Components Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP

Overview of 0508X7R683Z2P1 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 0508X7R683Z2P1 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0508X7R683Z2P1 by Presidio Components Inc

0508X7R683Z2P1
Presidio Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0508
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
0508
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 0508X7R683Z2P1
    Presidio Components Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP
    VS

Alternate Parts for 0508X7R683Z2P1

This table gives cross-reference parts and alternative options found for 0508X7R683Z2P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508X7R683Z2P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0508X7R683Z2P2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2P2
0508X7R683Z2NT96 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2NT96
0508X7R683Z2F3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2F3
0508X7R683Z2FB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2FB
0508X7R683Z2PA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2PA
0508X7R683Z2NGB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2NGB
0508X7R683Z2NGA Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2NGA
0508X7R683Z2P3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2P3
0508X7R683Z2P4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2P4
0508X7R683Z2NT6A Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0508, CHIP Presidio Components Inc 0508X7R683Z2P1 vs 0508X7R683Z2NT6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0508X7R683Z2P1 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0508X7R683Z2P1 by Presidio Components Inc

  • Please alert me when 0508X7R683Z2P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0508X7R683Z2P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0508X7R683Z2P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0508X7R683Z2P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0508X7R683Z2P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0508X7R683Z2P1 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: